
USB interface debugger and programmer for application processors and SOC/combo wireless modules, supporting devices CC1110, CC1111, CC2430, CC2431, CC2510, CC2511, CC2530, CC2531, CC2533, CC2540, CC2541, CC2543, CC2544, and CC2545. This JTAG & SWD compatible tool integrates with IAR Embedded Workbench for efficient development. It operates on Windows 2000, 7, 8, Vista, and XP (SP2/SP3), with a typical operating supply voltage of 3.3 VDC.
Texas Instruments CC-DEBUGGER technical specifications.
| Type | Debugger/Programmer |
| Supported Device | CC1110/CC1111/CC2430/CC2431/CC2510/CC2511/CC2530/CC2531/CC2533/CC2540/CC2541/CC2543/CC2544/CC2545 |
| Supported Device Technology | Application Processor and SOC/Combo Wireless Module |
| IDE | IAR Embedded Workbench |
| PC Interface Type | USB |
| Operating Systems | Win 2000|Win 7|Win 8|Win Vista|Win XP SP2|Win XP SP3 |
| Max Operating Supply Voltage | 3.3(Typ)VDC |
| Windows | Win 2000|Win 7|Win 8|Win Vista|Win XP SP2|Win XP SP3 |
| Cage Code | 01295 |
| Schedule B | 8471809000 |
| ECCN | 5A002.a.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CC-DEBUGGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.