
Ultra-low power RF transceiver for 315/433/868/915 MHz SRD bands, operating from 300MHz to 1GHz. Features a data rate of 76.8Kbps, transmit output power of 10dBm, and receiver sensitivity of -110dBm. Surface mountable in a 28-TSSOP package with gold contact plating, this integrated circuit operates from a 2.1V to 3.6V supply. Ideal for applications requiring efficient wireless communication with low current consumption, including 9.6mA receive and 26.7mA transmit current.
Texas Instruments CC1000PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Current - Receiving | 9.6mA |
| Current - Transmitting | 26.7mA |
| Data Rate | 76.8Kbps |
| Depth | 4.5mm |
| Frequency | 915MHz |
| Height | 1.15mm |
| Interface | UART, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 1GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.6mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Thickness | 1mm |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1000PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
