
RF Transceiver IC operating at 915MHz, supporting FSK modulation with a data rate up to 76.8Kbps. Features include a sensitivity of -110dBm and output power of 10dBm. This surface mount component is housed in a 28-pin TSSOP package with gold contact plating. It operates from a 2.1V to 3.6V supply voltage, with a nominal supply current of 9.6mA. The device offers UART and 3-wire interfaces and is supplied on tape and reel.
Texas Instruments CC1000PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Current - Receiving | 9.6mA |
| Current - Transmitting | 26.7mA |
| Data Rate | 76.8Kbps |
| Depth | 4.5mm |
| Frequency | 915MHz |
| Interface | UART, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.6mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1000PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
