
300-1000 MHz RF Transceiver and Microcontroller, TQFP package with gold contact plating. Features SPI and UART interfaces, 2KB memory, and 26 GPIO pins. Operates at 915MHz with a maximum frequency of 1GHz, supporting data rates up to 76.8Kbps. Offers a sensitivity of -107dBm and output power of 10dBm. Power consumption includes 11.9mA for receiving and 26.6mA for transmitting. Operates within a supply voltage range of 2.7V to 3.6V and an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1010-RTY1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1GHz |
| Package/Case | TQFP |
| Contact Plating | Gold |
| Current - Receiving | 11.9mA |
| Current - Transmitting | 26.6mA |
| Data Rate | 76.8Kbps |
| Depth | 10mm |
| Frequency | 915MHz |
| Height | 1mm |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 1GHz |
| Memory Size | 2KB |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of GPIO | 26 |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| Series | CC1010 |
| Termination | SMD/SMT |
| Weight | 0.00969oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010-RTY1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
