
RF Development Tools CC1010 868/915MHz DEVELOPMENT KIT
Sign in to ask questions about the Texas Instruments CC1010DK-868-915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1010DK-868-915 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | Serial, Parallel |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010DK-868-915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.