RF Development Tools 1010 EVALUATION KIT 2-CC1010EM & ANTENNA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1010EMK-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | RS-232 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010EMK-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.