
RF Development Tools 1010 EVALUATION KIT 2-CC1010EM & ANTENNA
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | Serial, Parallel |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SmartRF® |
| RoHS | Compliant |
