
The CC1010PAGG3 is a TQFP-packaged RF and wireless IC with a 915MHz frequency and SPI and UART interfaces. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has 26 GPIOs and 2KB of memory. It is RoHS compliant and has a sensitivity of -107dBm.
Sign in to ask questions about the Texas Instruments CC1010PAGG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1010PAGG3 technical specifications.
| Package/Case | TQFP |
| Current - Receiving | 11.9mA |
| Current - Transmitting | 26.6mA |
| Depth | 10mm |
| Frequency | 915MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 26 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| Series | CC1010 |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010PAGG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
