MODULE EVAL FOR CC1020 433MHZ
Texas Instruments CC1020EMK-433 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SmartRF® |
| RoHS | Compliant |
No datasheet is available for this part.