
RF Development Tools CC1020 868MHz EVALUATION KIT
Texas Instruments CC1020EMK-868 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | Parallel |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Series | SmartRF® |
| RoHS | Not Compliant |
No datasheet is available for this part.
