
The CC1020RSSG4 is a cellular IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a VQFN package and supports SPI and UART interfaces. The device has a maximum operating frequency of 960MHz and a maximum output power of 10dBm. It is RoHS compliant and has a sensitivity of -118dBm.
Texas Instruments CC1020RSSG4 technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 153.6Kbps |
| Frequency | 960MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 940 MHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020RSSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
