
Surface mount RF transceiver IC supporting FSK, GFSK, and OOK modulation. Operates from 2.3V to 3.6V with a nominal supply voltage of 3V. Features a data rate up to 153.6Kbps and a transmit output power of 10dBm. Offers a receiver sensitivity of -118dBm and operates in the 960MHz frequency band, with a maximum frequency of 940MHz. Includes SPI, UART, and 4-wire interfaces, housed in a 32-pin VQFN EP package.
Texas Instruments CC1020RSSR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 153.6Kbps |
| Depth | 7.1mm |
| Frequency | 960MHz |
| Interface | SPI, UART, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 940MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 19.9mA |
| Number of GPIO | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020RSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
