
Single-chip CMOS wireless transceiver for narrowband applications, operating in the 402-470 MHz and 804-940 MHz frequency ranges. Features FSK and OOK modulation capabilities. Housed in a 32-terminal QUAD JEDEC S-PQCC-N32 package with dimensions of 7x7 mm. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 3V.
Texas Instruments CC1020RSST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1020RSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.