
Multichannel FSK/OOK CMOS wireless transceiver for narrowband applications with channel spacings of 50 kHz or higher. Features a data rate of 154Kbps and a sensitivity of -109dBm. Operates across a frequency range of 960MHz with a supply voltage of 2.3V to 3.6V. Offers SPI and UART interfaces, with a nominal supply current of 19.9mA during receiving and 27.1mA during transmitting. Packaged in a 32-QFN with gold contact plating, suitable for surface mounting and operating from -40°C to 85°C.
Texas Instruments CC1021RSSR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 154Kbps |
| Depth | 7.1mm |
| Frequency | 960MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 19.9mA |
| Number of GPIO | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1021RSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.