
Ultra-low power RF transmitter for 315/433/868/915 MHz SRD bands. Features surface mountable TSSOP package with gold plating. Operates from 2.1V to 3.6V supply, with nominal current of 9.1mA and transmitting current of 24.9mA. Supports data rates up to 76.8Kbps and offers 12dBm output power. Extended operating temperature range from -40°C to 85°C.
Texas Instruments CC1050PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Current - Transmitting | 24.9mA |
| Data Rate | 76.8Kbps |
| Depth | 4.4mm |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 1GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.1mA |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 12dBm |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1050PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
