
Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85
Texas Instruments CC1050PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Current - Transmitting | 24.9mA |
| Depth | 4.4mm |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.1mA |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1050PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
