
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20
Sign in to ask questions about the Texas Instruments CC1070-RTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1070-RTR1 technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 33.1mA |
| Data Rate | 154Kbps |
| Frequency | 940MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 940 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1070-RTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
