
Cellular RF and baseband circuit for telecommunications applications. Features a 940 MHz operating frequency with a 402 MHz to 940 MHz frequency range and 470.94 GHz bandwidth. Supports a 153.6 Kbps data rate and 10 dBm output power. Operates from a 2.3V to 3.6V supply voltage, with a typical 3V operating voltage and 33.1mA transmitting current. Surface mountable in a 5mm x 5mm QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1070-RTY1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 470.94GHz |
| Package/Case | QFN |
| Current - Transmitting | 33.1mA |
| Data Rate | 153.6Kbps |
| Depth | 5mm |
| Frequency | 940MHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 940MHz |
| Min Frequency | 402MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Frequency | 940 MHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1070-RTY1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
