
Multi-channel RF transceiver IC for low-power wireless applications. Features a wide frequency range from 300MHz to 928MHz with a maximum output power of 10dBm and a sensitivity of -111dBm. Operates with a data rate up to 500Kbps via an SPI interface. Housed in a 4mm x 4mm x 0.85mm 20-VQFN package with tin plating, this surface-mount component supports supply voltages from 1.8V to 3.6V and operates between -40°C and 85°C.
Texas Instruments CC1100-RTY1 technical specifications.
| Bandwidth | 348464.928GHz |
| Package/Case | QFN |
| Contact Plating | Tin |
| Current - Receiving | 15.9mA |
| Current - Transmitting | 31.1mA |
| Data Rate | 500Kbps |
| Depth | 4mm |
| Frequency | 928MHz |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 1 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100-RTY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
