
Texas Instruments CC1100E-EMK950 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 950MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100E-EMK950 to view detailed technical specifications.
No datasheet is available for this part.
