
Surface mount RF transceiver supporting ASK, FSK, GFSK, OOK, and MSK modulation. Features a data rate up to 600Kbps and an output power of 12dBm, with a sensitivity of -116dBm. Operates across a frequency range up to 928MHz, powered by a supply voltage between 1.8V and 3.6V. Includes a single receiver and transmitter, with SPI interface, housed in a 20-pin VQFN EP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1101RGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1101RGPR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1101RGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
