
Surface mount RF transceiver supporting ASK, FSK, GFSK, OOK, and MSK modulation. Features a 928MHz frequency range, 600Kbps data rate, and -116dBm sensitivity. Operates with supply voltages from 1.8V to 3.6V, drawing 17.1mA in receive and 34.2mA in transmit modes. Offers 12dBm output power and SPI interface. Packaged in a 20-pin VQFN EP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1101RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1101RGPT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1101RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
