
RF Transceiver supporting FSK, GFSK, and OOK modulation. Operates across a frequency range of 300MHz to 928MHz, with a maximum output power of 12dBm. Features a data rate up to 600Kbps and a sensitivity of -116dBm. This surface mount component utilizes an SPI interface and is housed in a 20-pin VQFN EP package with gold contact plating. Power supply voltage ranges from 1.8V to 3.6V, with typical current consumption of 17.1mA (receiving) and 34.2mA (transmitting). Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC110LRGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC110LRGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
