
CMOS RF and baseband circuit for wireless communication. Features a 36-pin QFN package, operating frequencies from 300 MHz to 928 MHz, and a data rate of 500Kbps. Offers 2KB RAM, 16384B density, and a sensitivity of -112dBm. Supports SPI and USART interfaces, with 21 GPIO pins. Operates from 2V to 3.6V supply voltage, with current consumption of 21.5mA (receiving) and 36.2mA (transmitting).
Texas Instruments CC1110F16RSP technical specifications.
| Package/Case | QFN |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Rate | 500Kbps |
| Density | 16384B |
| Frequency | 928MHz |
| Height | 0.9mm |
| Interface | SPI, 3-WIRE, USART |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F16RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.