
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, GREEN, MO-220, QFN-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1110F16RSPG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Density | 16384B |
| Frequency | 928MHz |
| Interface | USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F16RSPG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
