
CMOS RF and baseband circuit for wireless communication. Features an 8051 core architecture with a 16-bit data bus, supporting data rates up to 500Kbps. Operates across multiple frequency bands from 300 MHz to 928 MHz, with a maximum output power of 10dBm and a sensitivity of -112dBm. Includes USART, SPI, 3-wire, and USB interfaces, 4KB of RAM, and 21 GPIO pins. Packaged in a 6x6mm QFN with copper, tin, matte contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1110F32RSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Bus Width | 16b |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Height | 0.9mm |
| Interface | USART, SPI, 3-WIRE, USB |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 928MHz |
| Memory Size | 4KB |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.003266oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F32RSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
