
RF and Wireless IC featuring an 8051 core architecture, this component operates across multiple frequency bands from 300 MHz to 928 MHz. It supports data rates up to 500Kbps and offers a 10dBm output power with a sensitivity of -112dBm. Integrated interfaces include USART, SPI, and 3-wire, with 21 GPIO pins available. The device is housed in a QFN 36-pin package, suitable for surface mounting, and operates on a supply voltage range of 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1110F32RSPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Bus Width | 16b |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Interface | USART, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F32RSPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
