
Sub-1 GHz wireless microcontroller featuring an 8051 core architecture and 8KB of FLASH memory. Operates across multiple frequency bands including 300-348 MHz, 391-464 MHz, and 782-928 MHz, with a maximum data rate of 500Kbps and transmit power up to 10dBm. Offers a sensitivity of -112dBm and includes interfaces such as USART, USB, I2S, and UART. This surface mount device is housed in a 36-VQFN package with gold contact plating, operating between -40°C and 85°C.
Texas Instruments CC1110F8RHHR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Interface | USART, USB, I2S, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F8RHHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
