
CMOS RF and baseband circuit for wireless communication, featuring an 8051 core architecture and 16-bit data bus width. Operates across multiple frequency bands including 300-348 MHz, 391-464 MHz, and 782-928 MHz, with a data rate up to 500Kbps and a sensitivity of -112dBm. This surface mount component is housed in a 6x6mm QFN package with 21 GPIO and supports USART, SPI, and 3-wire interfaces. Power consumption includes 21.5mA receiving and 36.2mA transmitting, with a supply voltage range of 2V to 3.6V.
Texas Instruments CC1110F8RSP technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Bus Width | 16b |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Height | 0.9mm |
| Interface | USART, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Weight | 0.003266oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F8RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
