
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC36, 6 X 6 MM, ROHS COMPLIANT, MO-220, QFN-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1110F8RSPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Receiving | 16.2mA |
| Current - Transmitting | 19mA |
| Data Rate | 500Kbps |
| Density | 8192B |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1110F8 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F8RSPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
