
CC1111F16/CC1111F32/CC1111F8 Application Processor and SOC Evaluation Board
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
