
Sub-1 GHz wireless microcontroller featuring an 8051 core architecture and 4KB of FLASH memory. This surface mount IC operates within a 3V to 3.6V supply range, offering a data rate of 500Kbps and an output power of 10dBm. Key interfaces include USB, USART, and I2S, with 21 GPIO pins available. The device supports a wide operating frequency range from 300 MHz to 928 MHz, with a sensitivity of -112dBm. Packaged in a 36-VQFN with matte tin contact plating, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1111F32RSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Height | 0.9mm |
| Interface | USB, USART, I2S |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300nA |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 19 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz, 391 MHz, 782 MHz to 348 MHz, 464 MHz, 928 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1111F32RSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
