
Sub-1 GHz wireless microcontroller featuring a 32 kB flash memory and 1 kB RAM. This integrated circuit operates across multiple frequencies including 300 MHz, 391 MHz, 782 MHz to 348 MHz, 464 MHz, and 928 MHz, with a maximum data rate of 500 Kbps. It supports USB and USART interfaces, offering 21 GPIO pins and one UART channel. The device operates from a 3V to 3.6V supply, with a nominal supply current of 300 nA, and provides an output power of 10 dBm with a sensitivity of -112 dBm. Packaged in a 36-VQFN (6mm x 6mm x 0.9mm) with matte tin-plated copper contacts, this surface-mount component is RoHS and Reach SVHC compliant.
Texas Instruments CC1111F8RSP technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Height | 0.9mm |
| Interface | USB, USART |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300nA |
| Number of GPIO | 21 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz, 391 MHz, 782 MHz to 348 MHz, 464 MHz, 928 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1111F8RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
