
RF Development Tools CC1120 Eval Mod Ki
Texas Instruments CC1120EMK-868-915 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1120EMK-868-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
