
RF Transceiver supporting FSK, GFSK, MSK, and OOK modulation. Operates across a frequency range of 164MHz to 960MHz with a maximum output power of 16dBm. Features a data rate up to 200Kbps and a sensitivity of -127dBm. This surface mount component utilizes an SPI interface and is housed in a 32-pin VQFN package. Power consumption includes 23mA during receiving and 54mA during transmitting, with a supply voltage range of 2V to 3.6V. Operating temperature spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1120RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1120RHBR technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 23mA |
| Current - Transmitting | 54mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 480MHz |
| Memory Size | 256B |
| Min Frequency | 164MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -127dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1120RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
