
High-performance Sub-1 GHz wireless transceiver for narrowband systems. Features a 200Kbps data rate, 16dBm output power, and -127dBm sensitivity. Operates from 2V to 3.6V supply voltage, with receiving current of 23mA and transmitting current of 54mA. Includes SPI interface and 4 GPIO pins. Packaged in a 32-VQFN, this surface mount component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1120RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1120RHBT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 23mA |
| Current - Transmitting | 54mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 480MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -127dBm |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1120RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
