
Texas Instruments CC1121RHMR technical specifications.
| Contact Plating | Gold |
| Current - Receiving | 22mA |
| Current - Transmitting | 45mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 16dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| Series | CC1121 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1121RHMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
