
The CC1121RHMT is a VQFN EP packaged SPI transceiver with a frequency of 960MHz and 256B of memory. It can handle receiving currents of up to 23mA and transmitting currents of up to 54mA. Operating temperature range is from -40°C to 85°C. This device is RoHS compliant and has a sensitivity of -120dBm.
Texas Instruments CC1121RHMT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 23mA |
| Current - Transmitting | 54mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Depth | 5mm |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1121RHMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
