
The CC1125RHMT is a 960MHz SPI RF transceiver from Texas Instruments. It operates over a supply voltage range of 2V to 3.6V and has a maximum operating temperature of 85°C. The device has a receiving current of 27mA and a transmitting current of 56mA. It is available in a VQFN package and is RoHS compliant.
Texas Instruments CC1125RHMT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 27mA |
| Current - Transmitting | 56mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Depth | 5mm |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 2V |
| Number of GPIO | 4 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -129dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1125RHMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
