
High-performance RF transceiver operating across 300-348 MHz, 387-464 MHz, and 779-928 MHz bands. Supports FSK, GFSK, and OOK modulation with a data rate up to 600Kbps and a sensitivity of -116dBm. Features a 812kHz bandwidth and a supply voltage range of 1.8V to 3.6V, with typical operation at 3V. This surface mount component is housed in a 20-pin VQFN EP package with gold contact plating, designed for tape and reel packaging.
Texas Instruments CC113LRGPR technical specifications.
| Bandwidth | 812kHz |
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 348 MHz, 387 MH to 464 MHz, 779 MHz to 928 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC113LRGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
