
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16
Sign in to ask questions about the Texas Instruments CC1150-RTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1150-RTR1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Transmitting | 28.1mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150-RTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
