
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16
Texas Instruments CC1150-RTY1 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Transmitting | 28.1mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150-RTY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
