The CC1150RGVR is an industrial-grade RF cellular IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a quad terminal position. The device is packaged in a VQFN-16 package type. The IC operates at a nominal supply voltage of 3V and is designed for industrial applications.
Texas Instruments CC1150RGVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1150RGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.