
Surface mount RF and wireless integrated circuit operating from 300MHz to 928MHz, with a primary operating frequency of 915MHz. Features a 10dBm output power and supports data rates up to 500Kbps. This QFN package component offers gold contact plating and operates within a supply voltage range of 1.6V to 3.6V, with a typical 3.3V operating voltage. It has a transmitting current of 28.1mA and is RoHS compliant, with a temperature range of -40°C to 85°C.
Texas Instruments CC1150RST technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Transmitting | 28.1mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 928MHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC1150 |
| Termination | SMD/SMT |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150RST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
