
RF transceiver IC operating from 300MHz to 928MHz, supporting data rates up to 500Kbps. Features include 10dBm output power, 1.6V to 3.6V supply voltage range, and a nominal supply current of 15.9mA. This surface mount component is housed in a 4mm x 4mm VQFN package with gold contact plating. Operating temperature range is -40°C to 85°C.
Texas Instruments CC1150RSTR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Transmitting | 28.1mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4mm |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 15.9mA |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150RSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
