
The CC1175RHBT is a VQFN-32 surface mount telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device is RoHS compliant and features a gold and silver contact plating. It is available in a tape and reel packaging with 250 units per package.
Texas Instruments CC1175RHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold, Silver |
| Current - Transmitting | 54mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1175RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.