
16-pin VQFN EP surface mount RF front-end component featuring LNA/PA structure. Operates within an 850 to 950 MHz frequency range, offering typical power gains of 11.6 dB and 27.9 dB, with a typical noise figure of 6.2 dB. Designed for 2 V to 3.7 V operation, this plastic, non-lead-frame SMT package measures 4.15mm x 4.15mm x 0.95mm with a 0.65mm pin pitch. Suitable for -40 °C to 85 °C operating temperatures.
Sign in to ask questions about the Texas Instruments CC1190RGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1190RGVR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Structure | LNA/PA |
| Frequency Range | 850 to 950MHz |
| Typical Power Gain | 11.6/27.9dB |
| Typical Noise Figure | 6.2dB |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 3.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CC1190RGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.