
The CC1190RGVT is a QFN-16 RF front end IC with a very thin quad flat no lead package and exposed pad. It operates over a temperature range of -40 to 85°C and has a typical power gain of 11.6/27.9. The device is suitable for surface mount applications and is available in a VQFN EP package. It is designed for use in RF and wireless applications and has a frequency range of 850 to 950.
Texas Instruments CC1190RGVT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Structure | LNA/PA |
| Frequency Range | 850 to 950MHz |
| Typical Power Gain | 11.6/27.9dB |
| Typical Noise Figure | 6.2dB |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 3.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CC1190RGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.