
Evaluation Module Kit For Low Power, High Performance RF Transceiver
Sign in to ask questions about the Texas Instruments CC1200EMK-868-930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1200EMK-868-930 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 930MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SimpleLink™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1200EMK-868-930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
