
32-bit Arm Cortex-M3 wireless microcontroller featuring 128kB Flash and 28.672kB RAM. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.8V, nominal 3.3V. Housed in a 48-terminal QUAD JEDEC S-PQCC-N48 package measuring 7mm x 7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1310F128RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC1310F128RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.